
TLZ16A-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ16A-GS08TR-ND - Tape & Reel (TR) 112-TLZ16A-GS08CT-ND - Cut Tape (CT) 112-TLZ16A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ16A-GS08 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 14.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19800 | $1.98 |
| 100 | $0.12340 | $12.34 |
| 500 | $0.09100 | $45.50 |
| 1,000 | $0.08053 | $80.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.06915 | $172.88 |
| 5,000 | $0.06209 | $310.45 |
| 7,500 | $0.05850 | $438.75 |
| 12,500 | $0.05445 | $680.62 |
| 17,500 | $0.05205 | $910.88 |
| 25,000 | $0.04972 | $1,243.00 |

