Similar
Similar
Similar
Similar

STPS1045BTRR | |
|---|---|
DigiKey Part Number | STPS1045BTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS1045BTRR |
Description | DIODE SCHOTTKY 45V 10A TO252AA |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 760pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR1045D1-13 | Diodes Incorporated | 4,429 | SBR1045D1-13DICT-ND | $1.73000 | Similar |
| SBR1045D1Q-13 | Diodes Incorporated | 1,003 | 31-SBR1045D1Q-13CT-ND | $1.61000 | Similar |
| SBR10U45D1-13 | Diodes Incorporated | 2,199 | SBR10U45D1-13DICT-ND | $1.69000 | Similar |
| STPS1045B | STMicroelectronics | 3,686 | 497-12058-5-ND | $1.12000 | Similar |
| STPS1045B-TR | STMicroelectronics | 4,494 | 497-6572-1-ND | $1.12000 | Similar |




