SS3P6L-E3/86A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11,544
Unit Price: $0.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,843
Unit Price: $1.47000
Datasheet

Similar


onsemi
In Stock: 9,979
Unit Price: $2.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,330
Unit Price: $0.89000
Datasheet
Diode 60 V 3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS3P6L-E3/86A

DigiKey Part Number
SS3P6L-E3/86AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS3P6L-E3/86A
Description
DIODE SCHOTTKY 60V 3A TO277A
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount TO-277A (SMPC)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types