
SS25SHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SS25SHE3_B/HTR-ND - Tape & Reel (TR) 112-SS25SHE3_B/HCT-ND - Cut Tape (CT) 112-SS25SHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25SHE3_B/H |
Description | DIODE SCHOTTKY 50V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38200 | $3.82 |
| 100 | $0.24380 | $24.38 |
| 500 | $0.18388 | $91.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.15052 | $270.94 |
| 3,600 | $0.13642 | $491.11 |
| 5,400 | $0.12923 | $697.84 |
| 9,000 | $0.12115 | $1,090.35 |
| 12,600 | $0.11637 | $1,466.26 |
| 18,000 | $0.11172 | $2,010.96 |

