SS1P4L-E3/85A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09511
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,126
Unit Price: $0.40000
Datasheet
Diode 40 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS1P4L-E3/85A

DigiKey Part Number
SS1P4L-E3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS1P4L-E3/85A
Description
DIODE SCHOTTKY 40V 1.5A DO220AA
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS1P4L-M3/85AVishay General Semiconductor - Diodes Division0SS1P4L-M3/85A-ND$0.09511Direct
PMEG4010ETR,115Nexperia USA Inc.10,1261727-1341-1-ND$0.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes