Diode 50 V 7A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 7A Surface Mount TO-277A (SMPC)
TO-277A

SS10P5HM3_A/H

DigiKey Part Number
SS10P5HM3_A/HGITR-ND - Tape & Reel (TR)
SS10P5HM3_A/HGICT-ND - Cut Tape (CT)
SS10P5HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P5HM3_A/H
Description
DIODE SCHOTTKY 50V 7A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 7A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS10P5HM3_A/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 50 V
Capacitance @ Vr, F
560pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.04000$10.40
100$0.69520$69.52
500$0.54728$273.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.47543$713.14
3,000$0.43925$1,317.75
4,500$0.42082$1,893.69
7,500$0.40012$3,000.90
10,500$0.39962$4,196.01
Manufacturers Standard Package