SMZJ3805A-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15006
Datasheet
Zener Diode 47 V 1.5 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3805A-E3/52

DigiKey Part Number
SMZJ3805A-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3805A-E3/52
Description
DIODE ZENER 47V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 47 V 1.5 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
67 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3805B-E3/52Vishay General Semiconductor - Diodes Division0SMZJ3805B-E3/52-ND$0.15006Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types