9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF5V0A-HM3_A08

DigiKey Part Number
112-SMF5V0A-HM3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
SMF5V0A-HM3_A08
Description
TVS DIODE 5VWM 9.2VC DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
1120pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
DO-219AB
Voltage - Clamping (Max) @ Ipp
9.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09010$2,703.00
60,000$0.08404$5,042.40
90,000$0.08375$7,537.50
Manufacturers Standard Package