SMCJ78CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.23712
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,596
Unit Price: $1.05000
Datasheet
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ78CAHM3_A/I

DigiKey Part Number
SMCJ78CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78CAHM3_A/I
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
126V
Base Product Number
Current - Peak Pulse (10/1000µs)
11.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC91CATaiwan Semiconductor Corporation01801-1.5SMC91CATR-ND$0.23712Similar
SMCJ75CATaiwan Semiconductor Corporation0SMCJ75CAFSCT-ND$1.05000Similar
SMCJ78CATaiwan Semiconductor Corporation1,596SMCJ78CAFSCT-ND$1.05000Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.48510$1,697.85
Manufacturers Standard Package