Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ78C-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ78C-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78C-E3/9AT |
Description | TVS DIODE 78VWM 139VC DO214AB |
Customer Reference | |
Detailed Description | 139V Clamp 10.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 139V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ78CA-E3/9AT-ND | $0.25064 | Direct |
| SMCJ78CE3/TR13 | Microchip Technology | 0 | SMCJ78CE3/TR13-ND | $0.63140 | Direct |
| 5.0SMDJ78CA | Littelfuse Inc. | 0 | F10861CT-ND | $2.47000 | Similar |
| SMCJ78CA | Littelfuse Inc. | 88,859 | SMCJ78CALFCT-ND | $0.97000 | Similar |
| SMCJ78CA | Bourns Inc. | 31,552 | SMCJ78CABCT-ND | $1.09000 | Similar |








