Similar
Similar
Similar
Similar
Similar



SMCJ7.0HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ7.0HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0HE3/57T |
Description | TVS DIODE 7VWM 13.3VC DO214AB |
Customer Reference | |
Detailed Description | 13.3V Clamp 112.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.0AE3/TR13 | Microchip Technology | 0 | SMCJ7.0AE3/TR13-ND | $0.58520 | Similar |
| SMDJ7.0A | Littelfuse Inc. | 11 | SMDJ7.0ACT-ND | $1.60000 | Similar |
| SMLJ7.0A-TP | MCC (Micro Commercial Components) | 0 | 353-SMLJ7.0A-TP-ND | $0.45119 | Similar |
| SMLJ7.0AE3/TR13 | Microchip Technology | 0 | SMLJ7.0AE3/TR13-ND | $1.77100 | Similar |
| SMLJ7.0E3/TR13 | Microchip Technology | 0 | SMLJ7.0E3/TR13-ND | $1.77100 | Similar |





