Direct
Similar
Similar
Similar
Similar
Similar



SMCJ7.0-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ7.0-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0-E3/57T |
Description | TVS DIODE 7VWM 13.3VC DO214AB |
Customer Reference | |
Detailed Description | 13.3V Clamp 112.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.0A-E3/57T | Vishay General Semiconductor - Diodes Division | 447 | SMCJ7.0A-E3/57TGICT-ND | $1.02000 | Direct |
| 1.5SMC8.2A | Littelfuse Inc. | 615 | 18-1.5SMC8.2ACT-ND | $1.12000 | Similar |
| SMCJ7.0AE3/TR13 | Microchip Technology | 0 | SMCJ7.0AE3/TR13-ND | $0.58520 | Similar |
| SMDJ7.0A-T7 | Littelfuse Inc. | 0 | SMDJ7.0A-T7-ND | $0.48670 | Similar |
| SMLJ7.0A | Bourns Inc. | 11,399 | SMLJ7.0ABCT-ND | $1.69000 | Similar |





