Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ48HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ48HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ48HE3/57T |
Description | TVS DIODE 48VWM 85.5VC DO214AB |
Customer Reference | |
Detailed Description | 85.5V Clamp 17.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ48A | Bourns Inc. | 6,307 | 5.0SMDJ48ABBCT-ND | $2.52000 | Similar |
| 5.0SMDJ48A | Littelfuse Inc. | 10,440 | F6612CT-ND | $2.38000 | Similar |
| 5.0SMDJ48A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ48A-T7CT-ND | $2.38000 | Similar |
| 5.0SMLJ48A-TP | MCC (Micro Commercial Components) | 3,000 | 353-5.0SMLJ48A-TPCT-ND | $2.80000 | Similar |
| ATV30C480J-HF | Comchip Technology | 0 | ATV30C480J-HF-ND | $0.62871 | Similar |








