Direct
Similar
Similar



SMCJ12-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ12-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ12-E3/9AT |
Description | TVS DIODE 12VWM 22VC DO214AB |
Customer Reference | |
Detailed Description | 22V Clamp 68.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12A-E3/9AT | Vishay General Semiconductor - Diodes Division | 2,557 | SMCJ12A-E3/9ATGICT-ND | $1.02000 | Direct |
| 5.0SMDJ12A | Littelfuse Inc. | 545 | 5.0SMDJ12ACT-ND | $2.47000 | Similar |
| SMDJ12A | Littelfuse Inc. | 5,404 | SMDJ12ACT-ND | $1.60000 | Similar |
| SMLJ12A | Bourns Inc. | 9,875 | SMLJ12ABCT-ND | $1.69000 | Similar |
| TV30C120J-G | Comchip Technology | 0 | TV30C120J-G-ND | $0.52052 | Similar |





