Direct

SMCG5.0HE3/57T | |
|---|---|
DigiKey Part Number | SMCG5.0HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG5.0HE3/57T |
Description | TVS DIODE 5VWM 9.6VC DO214AB |
Customer Reference | |
Detailed Description | 9.6V Clamp 156.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 156.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG5.0AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG5.0AHE3/57T-ND | $0.75829 | Direct |


