
SMCG5.0CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCG5.0CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG5.0CA-E3/9AT |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG5.0CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG5.0CA-M3/9AT-ND | $0.70226 | Direct |
| SMCG5.0CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG5.0CAHE3/57T-ND | $0.88919 | Direct |
| SMCJ5.0CA-TR | STMicroelectronics | 11,536 | 497-6524-1-ND | $1.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.84515 | $2,958.02 |



