Similar

SMBJ9.0HE3/52 | |
|---|---|
DigiKey Part Number | SMBJ9.0HE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0HE3/52 |
Description | TVS DIODE 9VWM 16.9VC DO214AA |
Customer Reference | |
Detailed Description | 16.9V Clamp 35.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ10A | Littelfuse Inc. | 33,610 | SMBJ10ALFCT-ND | $0.49000 | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8,083 | SMBJ10AFSCT-ND | $0.63000 | Similar |
| SMBJ9.0A | Littelfuse Inc. | 8,206 | SMBJ9.0ALFCT-ND | $0.49000 | Similar |
| SMBJ9.0AE3/TR13 | Microchip Technology | 0 | SMBJ9.0AE3/TR13-ND | $0.30800 | Similar |
| SMBJ9V0A | Taiwan Semiconductor Corporation | 3,517 | SMBJ9V0ACT-ND | $0.97000 | Similar |





