Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ8.0CA-E3/51 | |
|---|---|
DigiKey Part Number | SMBJ8.0CA-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA-E3/51 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 21,005 | SMBJ8.0CA-E3/52GICT-ND | $0.64000 | Direct |
| SMBJ8.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ8.0CA-E3/5B-ND | $0.13373 | Direct |
| SMBJ8.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ8.0CA-M3/52-ND | $0.22145 | Direct |
| SMBJ8.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ8.0CA-M3/5B-ND | $0.20468 | Direct |
| SMBJ8.0CA-13-F | Diodes Incorporated | 6,191 | SMBJ8.0CA-FDICT-ND | $0.60000 | Direct |











