
SMBJ8.0AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ8.0AHM3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0AHM3_B/H |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 44.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB9.1A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB9.1ATR-ND | $0.13209 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.21529 | $1,614.68 |


