Direct

SMBJ8.0-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ8.0-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0-E3/52 |
Description | TVS DIODE 8VWM 15VC DO214AA |
Customer Reference | |
Detailed Description | 15V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 3,087 | SMBJ8.0A-E3/52GICT-ND | $0.56000 | Direct |
| SMBJ10A | Taiwan Semiconductor Corporation | 8,083 | SMBJ10AFSCT-ND | $0.63000 | Similar |
| SMBJ10A | Littelfuse Inc. | 33,595 | SMBJ10ALFCT-ND | $0.50000 | Similar |
| SMBJ8V0A | Taiwan Semiconductor Corporation | 0 | SMBJ8V0ATR-ND | $0.13209 | Similar |





