
SMBJ3V3HE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ3V3HE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ3V3HE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ3V3HE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ3V3HE3_B/H |
Description | TVS DIODE 3.3VWM 7.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ3V3HE3_B/H Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 5200pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 4.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.54100 | $5.41 |
| 100 | $0.35000 | $35.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.25124 | $188.43 |
| 1,500 | $0.22717 | $340.75 |
| 2,250 | $0.21488 | $483.48 |
| 3,750 | $0.20108 | $754.05 |
| 5,250 | $0.19290 | $1,012.72 |
| 7,500 | $0.18495 | $1,387.12 |





