
SMBJ15AHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ15AHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ15AHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ15AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15AHE3_B/H |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.53300 | $5.33 |
| 100 | $0.34460 | $34.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.24720 | $185.40 |
| 1,500 | $0.22344 | $335.16 |
| 2,250 | $0.21133 | $475.49 |
| 3,750 | $0.19771 | $741.41 |
| 5,250 | $0.18964 | $995.61 |
| 7,500 | $0.18180 | $1,363.50 |

