SMBG14-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.45213
Datasheet
25.8V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG14-E3/5B

DigiKey Part Number
SMBG14-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG14-E3/5B
Description
TVS DIODE 14VWM 25.8VC DO214AA
Customer Reference
Detailed Description
25.8V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBG14A-E3/5BVishay General Semiconductor - Diodes Division0SMBG14A-E3/5B-ND$0.45213Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types