Direct

SMBG13CHE3/5B | |
|---|---|
DigiKey Part Number | SMBG13CHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG13CHE3/5B |
Description | TVS DIODE 13VWM 23.8VC DO214AA |
Customer Reference | |
Detailed Description | 23.8V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG13CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG13CAHE3/5B-ND | $0.63602 | Direct |


