Direct
Similar

SMBG13CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBG13CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG13CA-E3/5B |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG13CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG13CAHE3/52-ND | $0.54706 | Direct |
| SMBJ13CA-TR | STMicroelectronics | 4,346 | 497-7898-1-ND | $0.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.62647 | $2,004.70 |



