SMAJ170CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10287
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11102
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11787
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15739
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,755
Unit Price: $0.50000
Datasheet

Similar


Bourns Inc.
In Stock: 12,708
Unit Price: $0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,119
Unit Price: $0.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 6,160
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.18480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.18480
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.09449
Datasheet
Image for SMAJ170CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170CAHE3/61

DigiKey Part Number
SMAJ170CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170CAHE3/61
Description
TVS DIODE 170VWM 275VC DO214AC
Customer Reference
Detailed Description
275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.09A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ170CA-E3/5AVishay General Semiconductor - Diodes Division0SMAJ170CA-E3/5A-ND$0.10287Direct
SMAJ170CA-M3/5AVishay General Semiconductor - Diodes Division0SMAJ170CA-M3/5A-ND$0.11102Direct
SMAJ170CA-M3/61Vishay General Semiconductor - Diodes Division0SMAJ170CA-M3/61-ND$0.11787Direct
SMAJ170CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ170CAHE3_A/H-ND$0.15739Direct
SMAJ170CALittelfuse Inc.5,755SMAJ170CALFCT-ND$0.50000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types