Similar
Similar

SMA6F7.5A-M3/6A | |
|---|---|
DigiKey Part Number | SMA6F7.5A-M3/6AGITR-ND - Tape & Reel (TR) SMA6F7.5A-M3/6AGICT-ND - Cut Tape (CT) SMA6F7.5A-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F7.5A-M3/6A |
Description | TVS DIODE 7.5VWM 17VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 235A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 235A (8/20µs) |
Mfr | Power - Peak Pulse 4000W (4kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5A-TP | MCC (Micro Commercial Components) | 3,840 | SMAJ7.5A-TPMSCT-ND | $0.37000 | Similar |
| TPSMA6L7.5A | Littelfuse Inc. | 3,000 | F6177CT-ND | $0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42400 | $4.24 |
| 100 | $0.27140 | $27.14 |
| 500 | $0.20548 | $102.74 |
| 1,000 | $0.18418 | $184.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.15386 | $538.51 |
| 7,000 | $0.14073 | $985.11 |
| 10,500 | $0.13404 | $1,407.42 |
| 17,500 | $0.12652 | $2,214.10 |
| 24,500 | $0.12206 | $2,990.47 |
| 35,000 | $0.11774 | $4,120.90 |



