39V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F24A-M3/I

DigiKey Part Number
112-SMA6F24A-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F24A-M3/I
Description
TVS DIODE 24VWM 39VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
39V
Mfr
Current - Peak Pulse (10/1000µs)
15.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.13105$1,834.70
Manufacturers Standard Package