Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMA5J24C-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J24C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J24C-E3/5A |
Description | TVS DIODE 24VWM 43VC DO214AC |
Customer Reference | |
Detailed Description | 43V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J24CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7,093 | 112-SMA5J24CA-E3/5ACT-ND | $0.79000 | Direct |
| SMAJ24CE3/TR13 | Microchip Technology | 0 | SMAJ24CE3/TR13-ND | $0.18480 | Direct |
| SMA6J24CA-TR | STMicroelectronics | 9,675 | 497-5928-1-ND | $1.04000 | Similar |
| SMA6T28CAY | STMicroelectronics | 0 | 497-SMA6T28CAYCT-ND | $1.90000 | Similar |
| SMAJ24CA | Bourns Inc. | 57,311 | SMAJ24CABCT-ND | $0.58000 | Similar |







