
SMA5J18CAHE3_A/I | |
|---|---|
DigiKey Part Number | SMA5J18CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J18CAHE3_A/I |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA20CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA20CATR-ND | $0.09865 | Similar |
| P4SMA22CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA22CATR-ND | $0.09865 | Similar |
| SMAJ18CA | Taiwan Semiconductor Corporation | 7,140 | 1801-SMAJ18CACT-ND | $0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.22253 | $1,668.98 |


