SM8S43AHE3/2D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,230
Unit Price: $5.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,500
Unit Price: $4.53000
Datasheet
69.4V Clamp 95.1A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S43AHE3/2D

DigiKey Part Number
SM8S43AHE3/2DGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S43AHE3/2D
Description
TVS DIODE 43VWM 69.4VC DO218AB
Customer Reference
Detailed Description
69.4V Clamp 95.1A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
95.1A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8S43AHE3_A/IVishay General Semiconductor - Diodes Division5,230SM8S43AHE3_A/IGICT-ND$5.13000Direct
SLD8S43ALittelfuse Inc.7,500F8145CT-ND$4.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes