
SM8S43A-E3/2D | |
|---|---|
DigiKey Part Number | SM8S43A-E3/2DGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S43A-E3/2D |
Description | TVS DIODE 43VWM 69.4VC DO218AB |
Customer Reference | |
Detailed Description | 69.4V Clamp 95.1A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 95.1A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-218AB |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD8S43A | Littelfuse Inc. | 7,500 | F8145CT-ND | $4.53000 | Similar |


