Direct
Similar

SM8S26AHE3/2D | |
|---|---|
DigiKey Part Number | SM8S26AHE3/2D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S26AHE3/2D |
Description | TVS DIODE 26VWM 42.1VC DO218AB |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 157A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S26AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SM8S26AHE3_A/IGICT-ND | $5.13000 | Direct |
| SLD8S26A | Littelfuse Inc. | 862 | F8155CT-ND | $4.53000 | Similar |
| SM8S26A-AU_R2_000A1 | Panjit International Inc. | 590 | 3757-SM8S26A-AU_R2_000A1CT-ND | $2.70000 | Similar |




