
SM8S15AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S15AHM3/ITR-ND - Tape & Reel (TR) 112-SM8S15AHM3/ICT-ND - Cut Tape (CT) 112-SM8S15AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S15AHM3/I |
Description | TVS DIODE 15VWM 24.4VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 270A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.37300 | $33.73 |
| 100 | $2.39490 | $239.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.89639 | $1,422.29 |
| 1,500 | $1.77535 | $2,663.03 |
| 2,250 | $1.71372 | $3,855.87 |
| 3,750 | $1.69325 | $6,349.69 |

