
SM8S12AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S12AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S12AHE3_A/IGICT-ND - Cut Tape (CT) SM8S12AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S12AHE3_A/I |
Description | TVS DIODE 12VWM 19.9VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 332A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.39700 | $33.97 |
| 100 | $2.41260 | $241.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.91116 | $1,433.37 |
| 1,500 | $1.78939 | $2,684.09 |
| 2,250 | $1.72739 | $3,886.63 |
| 3,750 | $1.70850 | $6,406.88 |

