Direct



SM15T39AHE3/9AT | |
|---|---|
DigiKey Part Number | SM15T39AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T39AHE3/9AT |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T39AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SM15T39AHE3_A/I-ND | $0.29168 | Direct |
| SM15T39A | STMicroelectronics | 6,147 | 497-3716-1-ND | $1.56000 | Direct |
| SM15T39AY | STMicroelectronics | 2,290 | 497-10904-1-ND | $1.70000 | Direct |
| 1.5SMC39A | Littelfuse Inc. | 37,346 | 1.5SMC39ACT-ND | $1.04000 | Similar |









