Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SE30AFGHM3/6B | |
|---|---|
DigiKey Part Number | SE30AFGHM3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE30AFGHM3/6B |
Description | DIODE STANDARD 400V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Series | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE30AFG-M3/6A | Vishay General Semiconductor - Diodes Division | 14,393 | SE30AFG-M3/6AGICT-ND | $0.76000 | Parametric Equivalent |
| SE30AFG-M3/6B | Vishay General Semiconductor - Diodes Division | 14,000 | 112-SE30AFG-M3/6BCT-ND | $0.76000 | Parametric Equivalent |
| SE30AFGHM3/6A | Vishay General Semiconductor - Diodes Division | 7,794 | 112-SE30AFGHM3/6ACT-ND | $0.87000 | Parametric Equivalent |
| GS1GFL-TP | MCC (Micro Commercial Components) | 680 | GS1GFL-TPMSCT-ND | $0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.18326 | $2,565.64 |



