Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PGHM3/84A

DigiKey Part Number
SE15PGHM3/84AGITR-ND - Tape & Reel (TR)
SE15PGHM3/84AGICT-ND - Cut Tape (CT)
SE15PGHM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE15PGHM3/84A
Description
DIODE STANDARD 400V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
900 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Series
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.43000$4.30
100$0.27530$27.53
500$0.20848$104.24
1,000$0.18693$186.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15951$478.53
6,000$0.14570$874.20
9,000$0.13865$1,247.85
15,000$0.13074$1,961.10
21,000$0.12605$2,647.05
30,000$0.12150$3,645.00
Manufacturers Standard Package