Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PD-M3/84A

DigiKey Part Number
SE15PD-M3/84AGITR-ND - Tape & Reel (TR)
SE15PD-M3/84AGICT-ND - Cut Tape (CT)
SE15PD-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE15PD-M3/84A
Description
DIODE STANDARD 200V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SE15PD-M3/84A Models
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
900 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37500$3.75
100$0.23890$23.89
500$0.18000$90.00
1,000$0.16099$160.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13681$410.43
6,000$0.12462$747.72
9,000$0.11841$1,065.69
15,000$0.11142$1,671.30
21,000$0.10729$2,253.09
30,000$0.10327$3,098.10
Manufacturers Standard Package