SE15PB-E3/84A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11,294
Unit Price: $0.61000
Datasheet
Diode 100 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PB-E3/84A

DigiKey Part Number
SE15PB-E3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE15PB-E3/84A
Description
DIODE STANDARD 100V 1.5A DO220AA
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SE15PB-E3/84A Models
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
900 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE15PB-M3/84AVishay General Semiconductor - Diodes Division11,294SE15PB-M3/84AGICT-ND$0.61000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types