Similar

SBLB10L30-E3/81 | |
|---|---|
DigiKey Part Number | SBLB10L30-E3/81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBLB10L30-E3/81 |
Description | DIODE SCHOTTKY 30V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 30 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10P45-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V10P45-M3/87A-ND | $0.38577 | Similar |


