
1N4759A-T | |
|---|---|
DigiKey Part Number | 1N4759ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4759A-T |
Description | DIODE ZENER 62V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4759A-T Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4759A-TAP | Vishay General Semiconductor - Diodes Division | 23,030 | 1N4759A-TAPGICT-ND | $0.78000 | Similar |
| 1N4759A-TR | Vishay General Semiconductor - Diodes Division | 25,791 | 1N4759AVSCT-ND | $0.79000 | Similar |
| 1N5944B3P-TP | MCC (Micro Commercial Components) | 0 | 353-1N5944B3P-TP-ND | $0.13153 | Similar |
| 1N5944BP-TP | MCC (Micro Commercial Components) | 0 | 353-1N5944BP-TP-ND | $0.10926 | Similar |
| 2EZ62D5-TP | MCC (Micro Commercial Components) | 0 | 353-2EZ62D5-TP-ND | $0.13153 | Similar |



