Direct

SA8.0-E3/54 | |
|---|---|
DigiKey Part Number | SA8.0-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA8.0-E3/54 |
Description | TVS DIODE 8VWM 15VC DO204AC |
Customer Reference | |
Detailed Description | 15V Clamp 33.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8.0A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,066 | SA8.0A-E3/54GICT-ND | $0.96000 | Direct |
| SAC8.0 | Littelfuse Inc. | 0 | SAC8.0TR-ND | $0.24255 | Direct |
| P6KE11A | Littelfuse Inc. | 3,492 | P6KE11ACT-ND | $0.70000 | Similar |
| P6KE12A | Littelfuse Inc. | 32,324 | P6KE12ALFCT-ND | $0.64000 | Similar |
| P6KE13A | Littelfuse Inc. | 19,637 | P6KE13ALFCT-ND | $0.70000 | Similar |




