SA6.0HE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35545
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.05720
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.19191
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,990
Unit Price: $1.03000
Datasheet
11.4V Clamp 43.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.0HE3/73

DigiKey Part Number
SA6.0HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA6.0HE3/73
Description
TVS DIODE 6VWM 11.4VC DO204AC
Customer Reference
Detailed Description
11.4V Clamp 43.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA6.0HE3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
11.4V
Current - Peak Pulse (10/1000µs)
43.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types