Direct

SA6.0-E3/73 | |
|---|---|
DigiKey Part Number | SA6.0-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA6.0-E3/73 |
Description | TVS DIODE 6VWM 11.4VC DO204AC |
Customer Reference | |
Detailed Description | 11.4V Clamp 43.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6.0A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA6.0A-E3/73-ND | $0.32894 | Direct |
| 1N6462 | Microchip Technology | 0 | 1N6462-ND | $11.05720 | Similar |
| SA6.0A | Littelfuse Inc. | 0 | SA6.0ALFCT-ND | $0.76000 | Similar |
| SA6.0A-B | Littelfuse Inc. | 0 | SA6.0A-B-ND | $0.19191 | Similar |
| SAC6.0 | Littelfuse Inc. | 3,990 | SAC6.0CT-ND | $1.03000 | Similar |




