Direct

SA58HE3/73 | |
|---|---|
DigiKey Part Number | SA58HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA58HE3/73 |
Description | TVS DIODE 58VWM 103VC DO204AC |
Customer Reference | |
Detailed Description | 103V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA58HE3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA58AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA58AHE3/73-ND | $0.37083 | Direct |
| SA58A | Littelfuse Inc. | 7,395 | 18-SA58ACT-ND | $0.79000 | Similar |



