SA24CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38346
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,558
Unit Price: $0.85000
Datasheet
38.9V Clamp 12.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA24CAHE3/73

DigiKey Part Number
SA24CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA24CAHE3/73
Description
TVS DIODE 24VWM 38.9VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.9V Clamp 12.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA24CAHE3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.9A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA24CA-E3/73Vishay General Semiconductor - Diodes Division0SA24CA-E3/73-ND$0.38346Direct
P5KE24CA-APMCC (Micro Commercial Components)0353-P5KE24CA-AP-ND$0.00000Similar
P5KE24CA-BPMCC (Micro Commercial Components)0353-P5KE24CA-BP-ND$0.00000Similar
P5KE24CA-TPMCC (Micro Commercial Components)0353-P5KE24CA-TP-ND$0.00000Similar
SA24CALittelfuse Inc.5,558SA24CACT-ND$0.85000Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.40240$804.80
Manufacturers Standard Package