Direct
Similar
Similar
Similar

SA24AHE3/73 | |
|---|---|
DigiKey Part Number | SA24AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA24AHE3/73 |
Description | TVS DIODE 24VWM 38.9VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 12.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA24AHE3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 12.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA24A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA24A-E3/73-ND | $0.34111 | Direct |
| P5KE24A-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE24A-AP-ND | $0.00000 | Similar |
| P5KE24A-BP | MCC (Micro Commercial Components) | 0 | 353-P5KE24A-BP-ND | $0.00000 | Similar |
| P5KE24A-TP | MCC (Micro Commercial Components) | 0 | 353-P5KE24A-TP-ND | $0.00000 | Similar |
| SA24A | Littelfuse Inc. | 19,822 | SA24ACT-ND | $0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37083 | $1,483.32 |




