
SA20CA-E3/54 | |
|---|---|
DigiKey Part Number | SA20CA-E3/54GITR-ND - Tape & Reel (TR) SA20CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA20CA-E3/54 |
Description | TVS DIODE 20VWM 32.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 15.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66700 | $6.67 |
| 100 | $0.43500 | $43.50 |
| 500 | $0.33514 | $167.57 |
| 1,000 | $0.30294 | $302.94 |
| 2,000 | $0.27585 | $551.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25305 | $1,012.20 |
| 8,000 | $0.23388 | $1,871.04 |
| 12,000 | $0.22411 | $2,689.32 |
| 20,000 | $0.21314 | $4,262.80 |
| 28,000 | $0.20665 | $5,786.20 |
| 40,000 | $0.20034 | $8,013.60 |

