
SA16C-E3/73 | |
|---|---|
DigiKey Part Number | SA16C-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA16C-E3/73 |
Description | TVS DIODE 16VWM 28.8VC DO204AC |
Customer Reference | |
Detailed Description | 28.8V Clamp 17.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA16CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA16CA-E3/73-ND | $0.36775 | Direct |
| SA16CA | Littelfuse Inc. | 4,306 | SA16CALFCT-ND | $0.85000 | Similar |
| SA16CA-TP | MCC (Micro Commercial Components) | 4,821 | SA16CA-TPMSCT-ND | $0.62000 | Similar |




